
The 74AUP1G125SE-7 is a single inverting buffer with a maximum supply voltage of 3.6V and a maximum operating temperature of 125°C. It features a high level output current of 4mA and a quiescent current of 500nA. The device is packaged in a SOT-353 package and is designed for surface mount applications. It is compliant with RoHS and SVHC regulations.
Diodes 74AUP1G125SE-7 technical specifications.
| Package/Case | SOT-353 |
| Contact Plating | Tin, Matte |
| High Level Output Current | 4mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE, PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Quiescent Current | 500nA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74AUP |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AUP1G125SE-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
