The 74AUP1G126FW5-7 is a 1-bit bus driver from Diodes with a temperature grade of AUTOMOTIVE. It operates over a supply voltage range of 0.8V to 3.6V and has a maximum operating temperature of 125 degrees Celsius. The device is available in a 6-pin S-PDSO-N6 package and has a propagation delay of 24 units. It is designed for use in automotive applications and is part of the AUP/ULP/V family of logic ICs.
Diodes 74AUP1G126FW5-7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | BUS DRIVER |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 24 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes 74AUP1G126FW5-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.