
CMOS buffer/line driver IC featuring a single 1-bit, non-inverting buffer with a true output. This surface mount device operates with a supply voltage range of 800mV to 3.6V and offers a high level output current of -4mA and a low level output current of 4mA. It boasts a 24ns propagation delay and a quiescent current of 500nA, with a maximum operating temperature of 125°C. The component is packaged in a 6-pin DFN with gold contact plating, supplied on tape and reel.
Diodes 74AUP1G126FZ4-7 technical specifications.
| Package/Case | DFN |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 24ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AUP1G126FZ4-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
