The 74AUP1G14FX4-7 is an inverter logic IC with a nominal supply voltage of 3V and a maximum supply voltage of 3.6V. It has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. The IC has a 6-pin DFN-6 package with a width of 0.9mm and a length of 1.4mm. It is designed for automotive applications and has a propagation delay of 22.5ns. The IC is suitable for use in a variety of logic circuits and is available from Diodes.
Diodes 74AUP1G14FX4-7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.9 |
| Length | 1.4 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | INVERTER |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 22.5 |
| Max I(ol) | 0.0017 |
| Prop. Delay@Nom-Sup | 22.5 |
| Load Capacitance | 30 |
| Number of Inputs | 1 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes 74AUP1G14FX4-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.