
CMOS logic inverter with Schmitt trigger input, offering a single function with one input. Features a DFN package with gold contact plating, suitable for surface mounting. Operates with a supply voltage range of 800mV to 3.6V, delivering ±4mA output current. Boasts a propagation delay of 6.1ns and a quiescent current of 500nA, with an operating temperature range of -40°C to 125°C. This component is lead-free, RoHS compliant, and REACH SVHC compliant.
Diodes 74AUP1G14FZ4-7 technical specifications.
| Package/Case | DFN |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.1ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 22.5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AUP1G14FZ4-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
