
CMOS buffer IC featuring a single Schmitt trigger input and a single push-pull output. This surface mount component operates with a minimum supply voltage of 800mV and a maximum of 3.6V, offering a high level output current of -4mA and a low level output current of 4mA. With a propagation delay of 20.1ns and a quiescent current of 500nA, it is designed for operation across a temperature range of -40°C to 125°C. Contact plating is gold, and the device is packaged in a DFN format on tape and reel.
Diodes 74AUP1G17FZ4-7 technical specifications.
| Package/Case | DFN |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Buffer, Inverting, Schmitt Trigger |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 20.1ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AUP1G17FZ4-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
