
The 74AUP1G34FW4-7 is a single-element, inverting buffer logic IC with a maximum operating temperature of 125°C and a maximum supply voltage of 3.6V. It features a quiescent current of 500nA and is available in a 5000-unit package quantity. The device is RoHS compliant and meets the requirements of the Reach SVHC directive. It is designed for surface mount applications and is packaged in a tape and reel format.
Diodes 74AUP1G34FW4-7 technical specifications.
| Package/Case | DFN |
| High Level Output Current | 4mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Quiescent Current | 500nA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74AUP |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AUP1G34FW4-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
