The 74AUP1G57FW4-7 is an automotive-grade logic circuit from Diodes. It operates within a temperature range of -40°C to 125°C and has a nominal supply voltage of 1.1V, with a maximum and minimum supply voltage of 3.6V and 0.8V, respectively. This device is packaged in a 6-pin X2-DFN1010-6 package and features a dual terminal position.
Diodes 74AUP1G57FW4-7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | LOGIC CIRCUIT |
| Family | AUP/ULP/V |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes 74AUP1G57FW4-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.