The 74AUP1G98FW4-7 is a single-function logic circuit with a nominal supply voltage of 1.1V and a maximum supply voltage of 3.6V. It has a temperature grade of automotive and operates over a temperature range of -40 to 125 degrees Celsius. The device is packaged in a 6-pin X2-DFN1010-6 package with a width of 1mm and a length of 1mm. It has a dual terminal position and a number of functions of 1.
Diodes 74AUP1G98FW4-7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | LOGIC CIRCUIT |
| Family | AUP/ULP/V |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes 74AUP1G98FW4-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.