
Dual CMOS inverter logic IC featuring a 1-input, 2-circuit configuration. This surface mount component operates with a supply voltage range of 0.8V to 3.6V and offers a propagation delay of 5.4ns. It supports push-pull output with a low-level output current of 4mA and high-level output current of -4mA. The DFN package measures 0.9mm x 1mm with a height of 0.28mm, utilizing tin contact plating. Operating across a temperature range of -40°C to 125°C, this RoHS compliant component is supplied in tape and reel packaging.
Diodes 74AUP2G04FW3-7 technical specifications.
| Package/Case | DFN |
| Contact Plating | Tin |
| Height | 0.28mm |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Length | 0.9mm |
| Logic Function | Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.4ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74AUP |
| Turn-On Delay Time | 6.9ns |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AUP2G04FW3-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
