
Dual Schmitt Trigger Inverter, CMOS logic IC with 2 independent inverter circuits. Features a 1.4mm x 1mm DFN package with tin contact plating, surface mountable, and a height of 0.37mm. Operates with a supply voltage range of 800mV to 3.6V, offering a low quiescent current of 500nA. Supports a high level output current of -4mA and a low level output current of 4mA, with propagation delays of 5.4ns. Suitable for operation between -40°C and 125°C, this RoHS compliant component is supplied in tape and reel packaging.
Diodes 74AUP2G04FZ4-7 technical specifications.
| Package/Case | DFN |
| Contact Plating | Tin |
| Height | 0.37mm |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Length | 1.4mm |
| Logic Function | Schmitt Trigger, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.4ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74AUP |
| Turn-On Delay Time | 6.9ns |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AUP2G04FZ4-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
