CMOS logic inverter featuring two independent Schmitt trigger inputs. This dual-function integrated circuit operates from 0.8V to 3.6V with a propagation delay of 10.6ns. It offers a high level output current of -4mA and a low level output current of 4mA, with a quiescent current of 500nA. The surface-mount device is housed in a 1mm x 1mm DFN package with tin contact plating and a height of 0.37mm, suitable for operation between -40°C and 125°C.
Diodes 74AUP2G06FW4-7 technical specifications.
| Package/Case | DFN |
| Contact Plating | Tin |
| Height | 0.37mm |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 1mm |
| Logic Function | Schmitt Trigger, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.6ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74AUP |
| Turn-On Delay Time | 12.8ns |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AUP2G06FW4-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.