Dual Schmitt Trigger Inverter IC, CMOS logic family, operating from 0.8V to 3.6V. Features a 1.4mm x 1mm DFN package with tin contact plating, suitable for surface mounting. Offers a propagation delay of 10.6ns and a turn-on delay time of 12.8ns. Supports output currents of 4mA (low level) and -4mA (high level), with a quiescent current of 500nA. Designed for operation between -40°C and 125°C, this RoHS compliant component is supplied in tape and reel packaging.
Diodes 74AUP2G06FZ4-7 technical specifications.
| Package/Case | DFN |
| Contact Plating | Tin |
| Height | 0.37mm |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Length | 1.4mm |
| Logic Function | Schmitt Trigger, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.6ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74AUP |
| Turn-On Delay Time | 12.8ns |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AUP2G06FZ4-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.