
Dual 1-input buffer IC featuring Schmitt trigger inputs for enhanced noise immunity. This CMOS logic gate operates from 0.8V to 3.6V, offering a low operating supply current of 500nA. With a propagation delay of 19.8ns and a turn-on delay of 12.8ns, it supports a low level output current of 4mA. The component is housed in a compact 1.4mm x 1mm DFN package with tin contact plating, suitable for surface mounting and operating across a temperature range of -40°C to 125°C.
Diodes 74AUP2G07FZ4-7 technical specifications.
| Package/Case | DFN |
| Contact Plating | Tin |
| Height | 0.37mm |
| Input Type | SCHMITT TRIGGER |
| Length | 1.4mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Operating Supply Current | 500nA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 19.8ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AUP |
| Turn-On Delay Time | 12.8ns |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AUP2G07FZ4-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
