The 74AUP2G126RA3-7 is a dual bus driver IC with a supply voltage range of 0.8V to 3.6V and a propagation delay of 27.8ns. It is packaged in a 1.20mm x 1mm DFN-8 package with a 0.35mm height and 0.30mm pitch. The IC is designed for automotive applications and operates over a temperature range of -40°C to 125°C.
Diodes 74AUP2G126RA3-7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 1 |
| Length | 1.2 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | BUS DRIVER |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 27.8 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes 74AUP2G126RA3-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.