Dual Schmitt Trigger Inverter, CMOS logic IC featuring a 74AUP series design. This surface mount component offers a minimum supply voltage of 800mV and a maximum of 3.6V, with a low quiescent current of 500nA. It provides 2 independent inverter circuits, each with a Schmitt trigger input and push-pull output. The DFN package measures 0.9mm x 1mm x 0.28mm with tin contact plating, suitable for operation between -40°C and 125°C. Propagation delay is 5.4ns, and turn-on delay time is 6.9ns.
Diodes 74AUP2G14FW3-7 technical specifications.
| Package/Case | DFN |
| Contact Plating | Tin |
| Height | 0.28mm |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Length | 0.9mm |
| Logic Function | Schmitt Trigger, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.4ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AUP |
| Turn-On Delay Time | 6.9ns |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AUP2G14FW3-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.