Dual Schmitt Trigger Inverter IC, CMOS logic family, operating from 0.8V to 3.6V. Features push-pull output with 4mA sink/source capability and 5.4ns propagation delay. Surface mount DFN-6 package with tin contact plating, 1.4mm x 1mm dimensions, and 0.37mm height. RoHS compliant and lead-free, suitable for operation between -40°C and 125°C.
Diodes 74AUP2G14FZ4-7 technical specifications.
| Package/Case | DFN |
| Contact Plating | Tin |
| Height | 0.37mm |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 1.4mm |
| Logic Function | Schmitt Trigger, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.4ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AUP |
| Turn-On Delay Time | 6.9ns |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AUP2G14FZ4-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.