CMOS buffer IC featuring two independent 1-input buffer elements with Schmitt trigger inputs. This surface mount device operates from 0.8V to 3.6V with a maximum supply current of 500nA. It offers a push-pull output type and a propagation delay of 37.3ns. The component is housed in a compact DFN-6 package with tin contact plating, measuring 0.9mm x 1mm x 0.28mm.
Diodes 74AUP2G17FW3-7 technical specifications.
| Package/Case | DFN |
| Contact Plating | Tin |
| Height | 0.28mm |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Length | 0.9mm |
| Logic Function | Buffer, Inverting, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Operating Supply Current | 500nA |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 37.3ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AUP |
| Turn-On Delay Time | 6.9ns |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AUP2G17FW3-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.