CMOS buffer IC featuring Schmitt trigger inputs for noise immunity. This 2-channel, 2-element logic device offers non-inverting buffering with a push-pull output. Operating from 0.8V to 3.6V, it supports output currents of ±4mA and boasts a low operating supply current of 500nA. Packaged in a compact 1mm x 1mm DFN with tin plating, it is suitable for surface mounting and operates across a temperature range of -40°C to 125°C.
Diodes 74AUP2G17FW4-7 technical specifications.
| Package/Case | DFN |
| Contact Plating | Tin |
| Height | 0.37mm |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Length | 1mm |
| Logic Function | Buffer, Inverting, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Operating Supply Current | 500nA |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 37.3ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AUP |
| Turn-On Delay Time | 6.9ns |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AUP2G17FW4-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.