CMOS buffer IC featuring two independent 1-input Schmitt trigger buffer elements. Operates from 0.8V to 3.6V supply with 37.3ns propagation delay and 6.9ns turn-on delay. Offers 4mA high-level and low-level output current. Surface mount DFN-6 package with tin contact plating, measuring 1.4mm x 1mm x 0.37mm. Ideal for low-power applications with 500nA operating supply current.
Diodes 74AUP2G17FZ4-7 technical specifications.
| Package/Case | DFN |
| Contact Plating | Tin |
| Height | 0.37mm |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Length | 1.4mm |
| Logic Function | Buffer, Inverting, Schmitt Trigger, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Operating Supply Current | 500nA |
| Output Type | PUSH-PULL |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 37.3ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AUP |
| Turn-On Delay Time | 6.9ns |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AUP2G17FZ4-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.