
CMOS buffer/inverter logic IC featuring two independent, non-inverting buffer/inverter circuits. Operates from 0.8V to 3.6V supply with 7.2ns propagation delay. Offers 4mA high-level and low-level output current. Surface mountable in a 6-pin DFN package with gold contact plating. Designed for operation between -40°C and 125°C.
Diodes 74AUP2G3404FW3-7 technical specifications.
| Contact Plating | Gold |
| Height | 0.28mm |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Length | 0.9mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.2ns |
| Quiescent Current | 500nA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74AUP |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AUP2G3404FW3-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
