CMOS buffer/inverter IC featuring a 74AUP series design. This surface-mount component offers two independent buffer/inverter circuits, each with a single Schmitt trigger input and push-pull output. Operating from 0.8V to 3.6V, it provides ±4mA high/low level output current and a typical operating supply current of 500nA. The DFN-6 package, measuring 1mm x 1mm with 0.37mm height and gold contact plating, ensures compact integration. With a propagation delay of 33.6ns and a wide operating temperature range of -40°C to 125°C, this RoHS compliant component is supplied in tape and reel packaging.
Diodes 74AUP2G3404FW4-7 technical specifications.
| Package/Case | DFN |
| Contact Plating | Gold |
| Height | 0.37mm |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Length | 1mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Operating Supply Current | 500nA |
| Output Type | PUSH-PULL |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 33.6ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74AUP |
| Turn-On Delay Time | 7.2ns |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AUP2G3404FW4-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.