CMOS logic buffer with two non-inverting, 1-input elements. Features Schmitt trigger inputs and push-pull outputs, supporting a supply voltage range of 0.8V to 3.6V. Offers high-level output current of -4mA and low-level output current of 4mA. Operates across a temperature range of -40°C to 125°C with a quiescent current of 500nA. Packaged in a 6-pin DFN surface mount configuration with gold contact plating.
Diodes 74AUP2G34FW3-7 technical specifications.
| Contact Plating | Gold |
| Height | 0.28mm |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Length | 0.9mm |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 20.8ns |
| Quiescent Current | 500nA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 7.2ns |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AUP2G34FW3-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.