Dual 1-bit buffer IC featuring Schmitt trigger inputs and push-pull outputs. This surface-mount device operates from 0.8V to 3.6V, with a propagation delay of 7.2ns. It offers a high level output current of -4mA and a low level output current of 4mA. The DFN-6 package measures 1.4mm x 1mm x 0.37mm with gold contact plating. Operating temperature range is -40°C to 125°C.
Diodes 74AUP2G34FZ4-7 technical specifications.
| Package/Case | DFN |
| Contact Plating | Gold |
| Height | 0.37mm |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Length | 1.4mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.2ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AUP |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AUP2G34FZ4-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.