The 74AUP2G86RA3-7 is a dual XOR gate IC from Diodes, operating within a temperature range of -40°C to 125°C. It has a nominal supply voltage of 1.2V and a maximum supply voltage of 3.6V. The IC features a JEDEC package code of R-PDSO-N8 and a package type of 1.20 X 1 MM, 0.35 MM HEIGHT, 0.30 MM PITCH, GREEN, DFN-8. It is designed for use in automotive applications and has a propagation delay of 27.9ns.
Diodes 74AUP2G86RA3-7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 1 |
| Length | 1.2 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | XOR GATE |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 27.9 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes 74AUP2G86RA3-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.