The 74AVC1T45FW3-7 is an industrial-grade bus transceiver from Diodes, operating within a temperature range of -40°C to 85°C. It features a nominal supply voltage of 1.5V and a maximum supply voltage of 3.6V. The device has 6 terminals and is packaged in a 6-pin R-PDSO-N6 package. It has a propagation delay of 5.6ns and supports a single bit of data. The transceiver is designed for use in industrial applications and is suitable for use in environments with high temperatures.
Diodes 74AVC1T45FW3-7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 0.9 |
| Length | 1 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | AVC |
| Propagation Delay (tpd) | 5.6 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes 74AVC1T45FW3-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.