The 74AVCH1T45W6-7 is an industrial-grade bus transceiver with a supply voltage range of 1.2V to 3.6V. It operates over a temperature range of -40°C to 85°C and is packaged in a 6-pin LSSOP package. The device has a propagation delay of 5.6ns and supports 1-bit data transfer. It is a single-function device with a true output polarity and two ports.
Diodes 74AVCH1T45W6-7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | AVC |
| Propagation Delay (tpd) | 5.6 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes 74AVCH1T45W6-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.