
CMOS NAND Gate IC featuring 4 independent 2-input NAND gates. This surface mount component operates with a supply voltage range of 2V to 6V and offers a high level output current of 5.2mA and low level output current of 5.2mA. Schmitt trigger inputs ensure noise immunity, with a propagation delay of 15ns. The device is housed in a 14-pin SO package, measuring 8.74mm in length, 3.99mm in width, and 1.48mm in height, with a maximum operating temperature of 125°C.
Diodes 74HC00S14-13 technical specifications.
| Package/Case | SO |
| Height | 1.48mm |
| High Level Output Current | 5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Turn-On Delay Time | 135ns |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74HC00S14-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.