
CMOS logic inverter IC featuring Schmitt trigger inputs for enhanced noise immunity. This surface mount device offers six independent inverter circuits, each with a single input and a low level output current of 5.2mA. Operating within a 2V to 6V supply voltage range, it boasts a maximum propagation delay of 15ns and a wide operating temperature range from -40°C to 125°C. The SOIC package with tin contact plating ensures reliable performance and is supplied on tape and reel.
Diodes 74HC05S14-13 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin |
| Height | 1.48mm |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Functions | 6 |
| Number of Inputs | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Turn-On Delay Time | 125ns |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74HC05S14-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
