
CMOS buffer/line driver IC featuring four independent 1-bit, 3-state buffers with Schmitt trigger inputs. Offers true output logic with non-inverting and inverting polarity options. Operates with a supply voltage range of 2V to 6V, supporting a maximum operating temperature of 125°C. This surface-mount component is housed in a 14-pin TSSOP package with tin contact plating.
Diodes 74HC126T14-13 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin |
| Height | 1.05mm |
| High Level Output Current | 5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Buffer, Inverting, Schmitt Trigger |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Inputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting, Inverting |
| Propagation Delay | 150ns |
| Quiescent Current | 40uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74HC126T14-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
