
CMOS 3-bit 1-of-8 decoder/demultiplexer, featuring inverted outputs and a 74HC series logic function. Surface mountable in a 16-pin SO package (10mm L x 4mm W x 1.5mm H), this component operates from a 2V to 6V supply range with a nominal 5V. It offers 6 input lines and 8 output lines, with a maximum propagation delay of 41ns and independent circuits. Rated for operation between -40°C and 125°C, it supports 5.2mA high and low level output current and is lead-free and RoHS compliant.
Diodes 74HC138S16-13 technical specifications.
| Package/Case | SO |
| Height | 1.5mm |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Functions | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 41ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Supply Voltage-Nom | 6V |
| Weight | 0.007079oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74HC138S16-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
