
8-bit serial-in, parallel-out shift register, CMOS technology, operating from a 2V to 6V supply. Features a unidirectional, right-direction data shift with true push-pull outputs. This surface-mount device in a 16-pin SOP package offers a propagation delay of 39ns and a quiescent current of 8uA. Operates across a wide temperature range of -40°C to 125°C, with tin contact plating and tape and reel packaging.
Diodes 74HC594S16-13 technical specifications.
| Package/Case | SO |
| Contact Plating | Tin |
| Direction | Unidirectional |
| Input Type | SERIAL |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 39ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 225ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74HC594S16-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
