
8-bit serial-in, parallel-out shift register featuring CMOS logic. This unidirectional device operates from a 2V to 6V supply voltage, with a maximum propagation delay of 52ns. It offers 8 true, 3-state outputs and a single serial input, packaged in a 16-pin SOIC surface-mount format. Operating temperature range is -40°C to 125°C, and the component is RoHS and REACH SVHC compliant.
Diodes 74HC595S16-13 technical specifications.
| Package/Case | SO |
| Direction | Unidirectional |
| Height | 1.5mm |
| Input Type | SERIAL |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 52ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74HC |
| Weight | 0.007079oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74HC595S16-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
