
CMOS XOR Gate IC featuring four independent 2-input XOR gates. This logic IC operates with a supply voltage range of 2V to 6V, offering a nominal 6V supply. It boasts a 15ns propagation delay and a high-level/low-level output current of 5.2mA. The component utilizes Schmitt trigger inputs for improved noise immunity and a push-pull output type. Packaged in a 14-pin TSSOP with tin contact plating, this surface-mount device is RoHS and Lead-Free compliant, operating from -40°C to 125°C.
Diodes 74HC86T14-13 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin |
| High Level Output Current | 5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE, XNOR |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74HC86T14-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
