Surface mount NAND gate IC featuring four independent 2-input NAND gates. This HCT series logic IC operates with a supply voltage range of 4.5V to 5.5V and offers Schmitt trigger inputs for improved noise immunity. The device is housed in a 14-pin SOIC package with tin contact plating, measuring 8.74mm in length, 3.99mm in width, and 1.48mm in height. It provides a high level output current of -4mA and a low level output current of 4mA, with a typical propagation delay of 22ns. This RoHS and SVHC compliant component is supplied on tape and reel.
Diodes 74HCT00S14-13 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin |
| Height | 1.48mm |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 22ns |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Turn-On Delay Time | 29ns |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74HCT00S14-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.