
2-input NAND Gate IC, featuring 4 independent circuits in a 14-pin TSSOP package. Schmitt trigger inputs ensure noise immunity, with a push-pull output capable of sourcing 4mA and sinking -4mA. Operates from a 4.5V to 5.5V supply voltage, with a maximum propagation delay of 22ns. Surface mountable with tin contact plating, this RoHS and SVHC compliant component is supplied on tape and reel.
Diodes 74HCT00T14-13 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin |
| Height | 1.05mm |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 22ns |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Turn-On Delay Time | 29ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74HCT00T14-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
