
CMOS logic inverter IC featuring six independent 1-input Schmitt trigger inverters. This surface mount component operates with a 4.5V to 5.5V supply voltage range, nominal 5V, and offers a push-pull output type. Key specifications include a 22ns propagation delay, 5.2mA low-level output current, and -4mA high-level output current. The device is housed in a 14-pin TSSOP package with tin contact plating, is lead-free and RoHS compliant, and operates across a -40°C to 125°C temperature range.
Diodes 74HCT04T14-13 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 22ns |
| Quiescent Current | 40uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 29ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74HCT04T14-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
