
CMOS 74HCT Series AND Gate IC, featuring 4 independent 2-input AND gates. This surface mount device utilizes a TSSOP-14 package with tin contact plating and offers a push-pull output type. Operating within a 4.5V to 5.5V supply voltage range, it provides 4mA high and low level output current. Schmitt trigger inputs ensure noise immunity, with a maximum propagation delay of 24ns. The component is lead-free, RoHS, and SVHC compliant, suitable for operation between -40°C and 125°C.
Diodes 74HCT08T14-13 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin |
| High Level Output Current | 4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 24ns |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74HCT08T14-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
