CMOS buffer/line driver IC featuring four independent 1-bit buffer elements with 3-state, push-pull outputs. Supports a wide operating supply voltage range of 4.5V to 5.5V, with a nominal 5V operation. Offers 4mA high and low level output current, and a maximum propagation delay of 38ns. Packaged in a 14-pin TSSOP with tin contact plating, suitable for surface mounting. This RoHS compliant component operates across a temperature range of -40°C to 125°C.
Diodes 74HCT126T14-13 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin |
| Height | 1.05mm |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Schmitt Trigger, Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting, Inverting |
| Propagation Delay | 38ns |
| Quiescent Current | 40uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74HCT126T14-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.