
3-to-8 Inverting CMOS Demultiplexer/Decoder IC, 74HCT Series, featuring 6 input lines and 8 output lines. Operates with a single 5V supply voltage (4.5V to 5.5V range) and offers a high-level output current of 4mA and low-level output current of 4mA. Encased in a 16-pin SOIC (SOP-16) surface-mount package with tin contact plating, this component boasts a propagation delay of 20ns and a maximum power dissipation of 500mW. It functions across an operating temperature range of -40°C to 125°C and is RoHS and SVHC compliant.
Diodes 74HCT138S16-13 technical specifications.
| Package/Case | SO |
| Contact Plating | Tin |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Input Lines | 6 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 20ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74HCT138S16-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
