
CMOS Schmitt Trigger Inverter IC, 74HCT series, featuring six independent inverter circuits, each with a Schmitt trigger input for noise immunity. This surface-mount device operates from a 4.5V to 5.5V supply range, with a nominal 5V. It offers a push-pull output type with a high-level output current of -4mA and a low-level output current of 4mA. The SO package, measuring 8.74mm in length, 3.99mm in width, and 1.48mm in height, utilizes tin contact plating and is lead-free and RoHS compliant. Propagation delay is 34ns, with a turn-on delay time of 51ns, and it operates within a temperature range of -40°C to 125°C.
Diodes 74HCT14S14-13 technical specifications.
| Package/Case | SO |
| Contact Plating | Tin |
| Height | 1.48mm |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 34ns |
| Quiescent Current | 40uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 51ns |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74HCT14S14-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
