
CMOS OR Gate IC, 74HCT Series, featuring four independent 2-input OR gates. This surface mount device utilizes Schmitt trigger inputs for improved noise immunity and offers a push-pull output. Operating with a supply voltage range of 4.5V to 5.5V, it delivers 4mA high and low level output current. The TSSOP-14 package is tin-plated and suitable for operation between -40°C and 125°C.
Diodes 74HCT32T14-13 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin |
| High Level Output Current | 4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 24ns |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74HCT32T14-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
