
8-Bit Serial-In Parallel-Out Shift Register, HCT Series, featuring 8 parallel outputs and a single serial input. This CMOS logic IC operates unidirectionally with true outputs and supports a 3-state output type. It is designed for surface mounting in a PDSO16 (SOP-16) package with tin contact plating, offering a propagation delay of 25ns. Operating within a supply voltage range of 4.5V to 5.5V, it functions across an extended temperature range from -40°C to 125°C.
Diodes 74HCT595S16-13 technical specifications.
| Package/Case | SO |
| Contact Plating | Tin |
| Direction | Unidirectional |
| Height | 1.5mm |
| Input Type | SERIAL |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Weight | 0.007079oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74HCT595S16-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
