Quad 2-input XOR gate IC featuring Schmitt trigger inputs for enhanced noise immunity. This CMOS logic device operates with a supply voltage range of 4.5V to 5.5V, offering a nominal 5.5V. It boasts a maximum operating temperature of 125°C and a minimum of -40°C, with a propagation delay of 32ns. The component is surface mountable in a 14-pin SOIC package with tin contact plating, presented on tape and reel.
Diodes 74HCT86S14-13 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin |
| Height | 1.48mm |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Logic Function | OR GATE, XOR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 32ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Turn-On Delay Time | 48ns |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74HCT86S14-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.