
Quad 2-input XOR gate IC featuring Schmitt trigger inputs for improved noise immunity. Operates with a supply voltage range of 4.5V to 5.5V, with a nominal 5.5V. Offers a propagation delay of 32ns and a turn-on delay time of 48ns. Housed in a 14-pin TSSOP package with tin contact plating, this surface-mount component supports a wide operating temperature range from -40°C to 125°C.
Diodes 74HCT86T14-13 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin |
| Height | 1.05mm |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | OR GATE, XOR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 32ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Turn-On Delay Time | 48ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74HCT86T14-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
