
CMOS logic inverter IC featuring six independent 1-input Schmitt trigger inverters. This surface mount component operates with a supply voltage range of 2V to 6V, offering a nominal 6V supply. It provides a high-level output current of 5.2mA and a low-level output current of 5.2mA. The device boasts a propagation delay of 12ns and is housed in a 14-pin TSSOP package with tin contact plating.
Diodes 74HCU04T14-13 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin |
| Height | 1.05mm |
| High Level Output Current | 5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Functions | 6 |
| Number of Inputs | 6 |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 12ns |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HCU |
| Supply Voltage-Nom | 6V |
| Turn-On Delay Time | 105ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74HCU04T14-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
