
CMOS buffer IC featuring six independent, 1-input buffer elements with Schmitt trigger inputs. Offers a non-inverting logic function with a propagation delay of 8.5ns. Operates with a supply voltage range of 2V to 5.5V and supports a low level output current of 12mA. Designed for surface mounting in a 14-pin SOIC package with tin contact plating, operating from -40°C to 125°C.
Diodes 74LV07AS14-13 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin |
| Height | 1.48mm |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LV |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LV07AS14-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
