
CMOS AND Gate IC featuring 4 independent 2-input AND functions. Operates with a supply voltage range of 2V to 5.5V and offers a high-level output current of 12mA and low-level output current of 12mA. Schmitt trigger inputs ensure noise immunity, with a propagation delay of 7.9ns. Packaged in a 14-pin TSSOP with dimensions of 4.5mm width, 5.1mm length, and 1.05mm height, this surface-mount component is lead-free and RoHS compliant, suitable for operation between -40°C and 125°C.
Diodes 74LV08AT14-13 technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| High Level Output Current | 12mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | AND GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Inputs | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LV |
| Turn-On Delay Time | 7.9ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LV08AT14-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
