CMOS 2-input NAND gate IC featuring Schmitt trigger inputs for improved noise immunity. This logic gate IC offers a 2V to 5.5V supply voltage range and a maximum operating temperature of 125°C. With four independent 2-input NAND gates per chip, it provides a high-level and low-level output current of 12mA. The surface-mount TSSOP package, measuring 5.1mm x 4.5mm x 1.05mm with tin contact plating, is supplied on tape and reel. Propagation delay is rated at 9.7ns.
Diodes 74LV132AT14-13 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin |
| Height | 1.05mm |
| High Level Output Current | 12mA |
| Input Type | SCHMITT TRIGGER |
| Length | 5.1mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Inputs | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.7ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LV |
| Turn-On Delay Time | 9.7ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LV132AT14-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.