CMOS XOR Gate IC featuring four independent 2-input XOR/OR logic functions. Surface mountable in a 14-pin SOIC package with tin contact plating. Operates with a supply voltage range of 2V to 5.5V, offering a high level output current of 12mA and low level output current of 12mA. Schmitt trigger inputs ensure noise immunity, with a typical propagation delay of 8.8ns. Designed for operation across a wide temperature range from -40°C to 125°C.
Diodes 74LV86AS14-13 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin |
| Height | 1.48mm |
| High Level Output Current | 12mA |
| Input Type | SCHMITT TRIGGER |
| Length | 8.74mm |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Inputs | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.8ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LV |
| Turn-On Delay Time | 8.8ns |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LV86AS14-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.